896-036-541-807

Heilind Number:EDA896-036-541-807
Manufacturer:EDAC
Manufacturer Number:896-036-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-541-807

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage and a durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 36 positions, they offer ample connectivity for your applications. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the harshest environments. Perfect for demanding industrial and commercial settings, they provide a secure and efficient board-to-board connection solution. Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage and a durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 36 positions, they offer ample connectivity for your applications. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the harshest environments. Perfect for demanding industrial and commercial settings, they provide a secure and efficient board-to-board connection solution.