896-036-541-808

Heilind Number:EDA896-036-541-808
Manufacturer:EDAC
Manufacturer Number:896-036-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-541-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer a secure and reliable connection with a 3 A amperage. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Featuring two rows with a total of 36 positions, they provide ample room for your connections. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing make for easy integration. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are versatile and resilient. Upgrade your setup with these essential components for seamless board-to-board connectivity.