896-036-555-202

Heilind Number:EDA896-036-555-202
Manufacturer:EDAC
Manufacturer Number:896-036-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-555-202

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black color and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a double row configuration and a total of 36 positions, they ensure efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Trust in our connectors for seamless board-to-board connections in your projects.