896-036-555-207

Heilind Number:EDA896-036-555-207
Manufacturer:EDAC
Manufacturer Number:896-036-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-555-207

Detailed Description

Enhance your electronic connections with these High Temp Card Edge Connectors. Designed for durability and reliability, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe operation even in high-temperature environments. With two rows of copper alloy contacts and a total of 36 positions, these connectors offer ample connectivity for your PCB applications. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Whether you need a straight or right-angle mount, these connectors provide flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for a variety of industrial and commercial settings. Upgrade your PCB connections with these high-quality Card Edge Connectors.