896-036-555-212

Heilind Number:EDA896-036-555-212
Manufacturer:EDAC
Manufacturer Number:896-036-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-555-212

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, these connectors ensure reliable power transmission with a 3 A amperage rating. With two rows and a total of 36 positions, they offer ample connectivity for your PCB setup. The .125-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any industrial or commercial application. Upgrade your connectivity solution today with our top-of-the-line Card Edge Connectors.