896-036-555-802

Heilind Number:EDA896-036-555-802
Manufacturer:EDAC
Manufacturer Number:896-036-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-555-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. Featuring two rows of 36 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors can operate seamlessly in temperatures ranging from -40 to 105°C. Trust in our high-quality connectors to streamline your board-to-board connections with ease.