896-036-555-803

Heilind Number:EDA896-036-555-803
Manufacturer:EDAC
Manufacturer Number:896-036-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-555-803

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of high-conductivity Copper Alloy contacts and a pitch of .125 inches, they offer seamless integration for your electronic components. The straight mount orientation and 36 positions cater to efficient board-to-board connections, while the wide operating temperature range of -40 to 105°C guarantees reliability in extreme conditions. Upgrade your setup with these high-performance connectors, a must-have for any professional in the electronics industry.