896-036-555-804

Heilind Number:EDA896-036-555-804
Manufacturer:EDAC
Manufacturer Number:896-036-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-555-804

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide and high-performance Copper Alloy contacts. With a pitch of .125 inches and two rows of 36 positions, they offer seamless integration for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors ensure consistent performance under extreme conditions. Perfect for industrial applications, they guarantee secure and efficient board-to-board connections. Upgrade your setup with these durable and dependable connectors, available in sleek black.