896-036-555-808

Heilind Number:EDA896-036-555-808
Manufacturer:EDAC
Manufacturer Number:896-036-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-555-808

Detailed Description

Enhance your high-temperature circuit connections with our black Card Edge Connectors. Built for durability, these connectors feature a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, ensuring reliable performance in even the most demanding environments. With two rows and 36 positions, they offer ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether you're working on industrial machinery or electronic devices, trust in our Card Edge Connectors to deliver secure and efficient connections.