896-036-556-201

Heilind Number:EDA896-036-556-201
Manufacturer:EDAC
Manufacturer Number:896-036-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-556-201

Detailed Description

Enhance your high-temperature connectivity solutions with these cutting-edge Card Edge Connectors. Designed for optimal performance, they feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A and Copper Alloy contacts, these connectors guarantee reliable power transmission. Their dual-row configuration, with a pitch of .125 inches and row spacing of .2 inches, offers seamless PCB integration. Boasting 36 positions, they provide ample connectivity options for your projects. Operating flawlessly in temperature ranges from -40 to 105 °C, these connectors are perfect for demanding industrial applications. Upgrade your connectivity game with this essential component.