896-036-556-204

Heilind Number:EDA896-036-556-204
Manufacturer:EDAC
Manufacturer Number:896-036-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-556-204

Detailed Description

Enhance your high-temperature PCB connections with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a contact material of durable Copper Alloy, these connectors ensure reliable conductivity. The dual-row design offers ample connectivity, with 36 positions and a .125-inch pitch. Perfect for seamless board-to-board connections, the straight mount orientation and .2-inch row spacing streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and high-performance applications. Elevate your system's connectivity with these top-of-the-line components.