896-036-556-212

Heilind Number:EDA896-036-556-212
Manufacturer:EDAC
Manufacturer Number:896-036-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-556-212

Detailed Description

Elevate your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black color and a robust UL 94V-0 Polyphenylene Sulfide housing material. With two rows of high-quality Copper Alloy contacts, they ensure secure and reliable power delivery at a maximum amperage of 3A. Featuring a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment for seamless integration on your PCB. With 36 positions available, they provide ample connectivity options. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Trust in these connectors to elevate the performance and reliability of your electronic systems.