896-036-556-803

Heilind Number:EDA896-036-556-803
Manufacturer:EDAC
Manufacturer Number:896-036-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-556-803

Detailed Description

Explore our cutting-edge High Temp Card Edge Connectors, designed for seamless integration in your electronic systems. Boasting a sleek black finish and constructed with UL 94V-0 Polyphenylene Sulfide housing material, these connectors guarantee durability and high performance even in extreme conditions. With an amperage rating of 3 A, they ensure reliable power transmission. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer efficient connectivity for your PCB assemblies. With 36 positions available, you can easily accommodate a variety of components. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Elevate your connectivity solutions with these premium Card Edge Connectors.