896-036-556-807

Heilind Number:EDA896-036-556-807
Manufacturer:EDAC
Manufacturer Number:896-036-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-556-807

Detailed Description

Enhance your high-temperature connectivity solutions with these black Card Edge Connectors. Designed for optimal performance, they feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 36 copper alloy contacts, these connectors offer reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide a secure fit for your PCB connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, they are ideal for demanding industrial applications. Choose these connectors for efficient board-to-board PCB connections in your projects.