896-036-556-808

Heilind Number:EDA896-036-556-808
Manufacturer:EDAC
Manufacturer Number:896-036-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-556-808

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability in extreme operating conditions. With a 3 A amperage rating and copper alloy contact material, they guarantee efficient power transmission. Offering 36 positions in a dual-row configuration, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Whether straight or right-angle mounted, they offer flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and automotive applications. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.