896-036-556-812

Heilind Number:EDA896-036-556-812
Manufacturer:EDAC
Manufacturer Number:896-036-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-556-812

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a robust amperage rating of 3 A, they ensure secure power transmission. The dual-row design accommodates 36 positions, offering ample connectivity for your applications. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, they provide seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industries. Whether for industrial machinery or telecommunications equipment, trust in the durability and performance of our Card Edge Connectors.