896-036-558-101

Heilind Number:EDA896-036-558-101
Manufacturer:EDAC
Manufacturer Number:896-036-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-558-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for reliability in high-temperature environments, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 36 positions, they provide seamless board-to-board connectivity. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our quality connectors to enhance the performance of your PCB setups.