896-036-558-102

Heilind Number:EDA896-036-558-102
Manufacturer:EDAC
Manufacturer Number:896-036-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-558-102

Detailed Description

Upgrade your high-temperature card edge connections with these cutting-edge connectors. Designed for peak performance in demanding environments, they boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row and 36 positions, they offer seamless connectivity for your PCB needs. Crafted with precision, the copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing cater to efficient data transmission. Their right-angle mount orientation allows for easy installation, making them ideal for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors guarantee reliable performance, making them a must-have in your toolkit for seamless board-to-board connections.