896-036-558-103

Heilind Number:EDA896-036-558-103
Manufacturer:EDAC
Manufacturer Number:896-036-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-558-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a single row layout and 36 positions, they offer seamless integration into your PCB setup. The copper alloy contact material guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing provide precise connectivity. Perfect for space-saving applications, these connectors are right-angled for convenient mounting. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various industrial settings. Upgrade your connectivity solutions with these cutting-edge Card Edge Connectors.