896-036-558-107

Heilind Number:EDA896-036-558-107
Manufacturer:EDAC
Manufacturer Number:896-036-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-558-107

Detailed Description

Enhance your high-temperature connectivity with our robust Card Edge Connectors. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, these connectors ensure reliable performance in demanding environments. Featuring a single row design with 36 positions and a pitch of .125 inches, they offer seamless integration for your PCB assemblies. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors guarantee efficient power transmission even in extreme conditions. Their right-angle mount orientation and 0.2-inch row spacing further enhance their versatility, making them ideal for a wide range of applications. Upgrade your connectivity solutions with these black connectors, a must-have for any professional setup.