896-036-558-112

Heilind Number:EDA896-036-558-112
Manufacturer:EDAC
Manufacturer Number:896-036-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-558-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black finish and boast a durable housing made from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 36 positions, they offer seamless integration for your electronic projects. Crafted with precision, the contact material is a reliable Copper Alloy, ensuring excellent conductivity. The .125-inch pitch and .2-inch row spacing make for easy installation, while the right-angle mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any application requiring reliable board-to-board connectivity. Trust in our expertise in the realm of PCB connectors to elevate your projects to the next level.