896-036-558-201

Heilind Number:EDA896-036-558-201
Manufacturer:EDAC
Manufacturer Number:896-036-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-558-201

Detailed Description

Upgrade your electronics with our high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors offer both style and reliability. Featuring two rows of 36 positions each, they provide ample connectivity for your PCB projects. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise mounting. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are built to withstand tough conditions. Whether you're a DIY enthusiast or a professional in need of top-notch connectivity solutions, our card edge connectors are a must-have in your toolkit. Elevate your electronic creations with ease and confidence.