896-036-558-202

Heilind Number:EDA896-036-558-202
Manufacturer:EDAC
Manufacturer Number:896-036-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-558-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors feature a two-row layout with 36 positions for seamless board-to-board integration. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they ensure reliable power delivery with an amperage rating of 3 A. The right-angle mount orientation offers flexibility in installation, while the .125-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile and essential component for any project. Upgrade your connectivity solutions today.