896-036-558-212

Heilind Number:EDA896-036-558-212
Manufacturer:EDAC
Manufacturer Number:896-036-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-558-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Boasting a sleek black finish, these connectors offer a secure and reliable link for your electronic components. With a current rating of 3 A, they ensure efficient power delivery. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material guarantees exceptional durability and flame resistance. Featuring two rows and a total of 36 positions, these connectors provide ample connectivity options. The copper alloy contact material and .125-inch pitch deliver superior conductivity, while the .2-inch row spacing allows for efficient PCB layout. Mountable at a right angle, they offer flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.