896-036-558-602

Heilind Number:EDA896-036-558-602
Manufacturer:EDAC
Manufacturer Number:896-036-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-558-602

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors, engineered for reliable performance in demanding environments. Featuring a sleek black design, these connectors boast a robust housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row configuration and 36 positions, they offer seamless connectivity for your electronic components. Crafted with precision, the contact material is Copper Alloy, ensuring efficient transmission. The .125-inch pitch and .2-inch row spacing provide optimal alignment on your circuit board. Designed for versatility, these connectors have a right-angle mount orientation, perfect for space-saving installations. Rest assured of their longevity, as they operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.