896-036-558-604

Heilind Number:EDA896-036-558-604
Manufacturer:EDAC
Manufacturer Number:896-036-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-558-604

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors in sleek black. Designed for optimal performance, they feature a single row layout with 36 copper alloy contact positions, ensuring reliable power transmission at a maximum amperage of 3A. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers robust protection, while the right-angle mount orientation allows for seamless integration. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Upgrade your setup today with these essential board-to-board connectors.