896-036-558-607

Heilind Number:EDA896-036-558-607
Manufacturer:EDAC
Manufacturer Number:896-036-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-558-607

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. These connectors feature a single row layout with 36 positions, making them ideal for high-density PCB applications. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. The contact material, Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial settings. Their right-angle mount orientation allows for easy integration into your PCB setup. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.