896-036-558-802

Heilind Number:EDA896-036-558-802
Manufacturer:EDAC
Manufacturer Number:896-036-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-558-802

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double-row configuration and 36 positions, they provide ample connectivity options for your PCB needs. Crafted with copper alloy contacts and a pitch of .125 inches, they guarantee reliable signal transmission. Their right-angle mount orientation offers flexibility in installation, while their wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Trust in these connectors to deliver seamless and efficient board-to-board connections for your projects.