896-036-558-803

Heilind Number:EDA896-036-558-803
Manufacturer:EDAC
Manufacturer Number:896-036-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-558-803

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black exterior and are crafted from durable UL 94V-0 Polyphenylene Sulfide for unmatched reliability. With a dual-row layout and 36 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material ensures efficient power transfer, while the .125-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in extreme conditions ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Their right-angle mount orientation adds versatility, making them a must-have for any PCB assembly project. Elevate your connectivity game with these high-performance Card Edge Connectors.