896-036-558-804

Heilind Number:EDA896-036-558-804
Manufacturer:EDAC
Manufacturer Number:896-036-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-558-804

Detailed Description

Enhance your high temperature applications with our Black High Temp Card Edge Connectors. Designed for durability, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance in extreme environments. With a 3A amperage, 36 positions spread across 2 rows, and a pitch of .125 inches, they offer seamless connectivity on PCBs. The right-angle mount orientation and -40 to 105°C operating temperature range make them versatile for various setups. Trust in our connectors for efficient and secure board-to-board interconnection.