896-036-558-807

Heilind Number:EDA896-036-558-807
Manufacturer:EDAC
Manufacturer Number:896-036-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-558-807

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure reliable power transmission at an amperage of 3 A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee long-lasting durability. With a double row configuration and a total of 36 positions, they provide ample connectivity options for your PCB needs. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the right angle mount orientation offers flexibility in design. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential components for any high-temperature application. Trust in our quality products to deliver seamless board-to-board connections for your electronic devices. Explore more in our PCB Connectors collection.