896-036-558-812

Heilind Number:EDA896-036-558-812
Manufacturer:EDAC
Manufacturer Number:896-036-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-558-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability even in high-temperature environments. With a 3A amperage rating, they offer efficient power transmission. The copper alloy contact material guarantees optimal conductivity, while the two-row design with 36 positions allows for versatile connectivity. Perfect for PCB applications, these connectors have a right-angle mount orientation and a pitch of .125 inches, with a row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various industrial and electronic projects. Trust in our high-quality connectors to meet your connectivity needs with precision and performance.