896-036-559-101

Heilind Number:EDA896-036-559-101
Manufacturer:EDAC
Manufacturer Number:896-036-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your circuit board. The right-angle mount orientation and 36 positions provide versatility in your application. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial environments where durability is paramount. Elevate your PCB design with these high-quality connectors, a must-have in your electronic components inventory.