896-036-559-102

Heilind Number:EDA896-036-559-102
Manufacturer:EDAC
Manufacturer Number:896-036-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-559-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout, they offer efficient power transmission with an amperage of 3 A. Crafted from copper alloy, the contacts ensure reliable signal integrity. The .125-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the 36 positions allow for versatile configurations. Ideal for space-saving applications, these right-angle mount connectors guarantee secure and seamless board-to-board connections. Operating flawlessly between -40 and 105 °C, they are suitable for a wide range of industries, from telecommunications to industrial automation. Trust in our connectors for superior performance in demanding environments.