896-036-559-104

Heilind Number:EDA896-036-559-104
Manufacturer:EDAC
Manufacturer Number:896-036-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-559-104

Detailed Description

Discover our high-temp card edge connectors designed for superior performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are not only durable but also visually appealing. Featuring a single row configuration with 36 positions, they provide seamless connectivity for your PCB applications. The copper alloy contact material ensures reliable power transmission, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temperature applications. Upgrade your connectivity solutions with our cutting-edge card edge connectors.