896-036-559-107

Heilind Number:EDA896-036-559-107
Manufacturer:EDAC
Manufacturer Number:896-036-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-559-107

Detailed Description

Efficiently connect high temperature applications with these sleek black Card Edge Connectors. Designed for optimal performance, they boast a 3 A amperage and sturdy UL 94V-0 Polyphenylene Sulfide housing material. With a single row of 36 copper alloy contact positions, each spaced at a pitch of .125 inches and .2 inches apart, these connectors ensure reliable connectivity. Their right angle mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105 °C guarantees durability in various environments. Perfect for PCB applications, these connectors are a vital component for seamless board-to-board connectivity.