896-036-559-108

Heilind Number:EDA896-036-559-108
Manufacturer:EDAC
Manufacturer Number:896-036-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-559-108

Detailed Description

Elevate your connectivity with our high-temp card edge connectors in sleek black. Designed for durability and performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a single row layout and 36 positions, they offer seamless integration for various applications. Crafted with copper alloy contacts and a pitch of .125 inches, they guarantee efficient power transmission. The right-angle mount orientation and wide operating temperature range of -40 to 105°C provide flexibility in installation and usage. Ideal for PCB connections, these connectors are a must-have for your electronic projects. Elevate your connectivity with our high-temp card edge connectors in sleek black. Designed for durability and performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a single row layout and 36 positions, they offer seamless integration for various applications. Crafted with copper alloy contacts and a pitch of .125 inches, they guarantee efficient power transmission. The right-angle mount orientation and wide operating temperature range of -40 to 105°C provide flexibility in installation and usage. Ideal for PCB connections, these connectors are a must-have for your electronic projects.