896-036-559-201

Heilind Number:EDA896-036-559-201
Manufacturer:EDAC
Manufacturer Number:896-036-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-559-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a double-row configuration with 36 positions, ideal for seamless data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, they guarantee durability and reliable conductivity even in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment and secure mating. Perfect for space-saving installations, the right-angle mount orientation offers versatility in your design. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any project requiring robust and efficient board-to-board connectivity. Explore our extensive range of connectors for all your PCB needs.