896-036-559-202

Heilind Number:EDA896-036-559-202
Manufacturer:EDAC
Manufacturer Number:896-036-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-559-202

Detailed Description

Enhance your high-temperature printed circuit board connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a double-row configuration and a total of 36 positions, they offer ample connectivity options for your PCBs. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Trust our Black connectors to deliver efficient power transmission at a consistent 3 A amperage, making them a crucial component for your electronic assemblies. Elevate your PCB connectivity with these high-quality connectors, a must-have for your industrial or commercial applications.