896-036-559-207

Heilind Number:EDA896-036-559-207
Manufacturer:EDAC
Manufacturer Number:896-036-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-559-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black hue and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 36 positions, they ensure seamless and efficient data transmission. The contact material, made of Copper Alloy, guarantees high conductivity and durability. Featuring a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connectivity. Their right-angle mount orientation adds versatility to your PCB assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding industrial applications. Upgrade your device's connectivity with these high-performance Card Edge Connectors.