896-036-559-208

Heilind Number:EDA896-036-559-208
Manufacturer:EDAC
Manufacturer Number:896-036-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-559-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for optimal performance, these connectors feature a 2-row design with 36 positions for streamlined data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable power delivery at an amperage of 3 A. The right-angle mount orientation offers versatility in installation, while the .125-inch pitch and .2-inch row spacing accommodate precise circuit board connections. Operating within a wide temperature range of -40 to 105 °C, these connectors are ideal for demanding industrial environments. Elevate your board-to-board PCB connections with this essential component.