896-036-559-603

Heilind Number:EDA896-036-559-603
Manufacturer:EDAC
Manufacturer Number:896-036-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-559-603

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors, designed for maximum performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors offer both style and reliability. Featuring 36 positions in a single row, they provide ample connectivity for your PCB projects. The copper alloy contact material ensures optimal conductivity, while the 3A amperage rating guarantees safe and efficient power transmission. Perfect for right-angle mounting, these connectors have a pitch of .125 inches and row spacing of .2 inches, making them versatile and easy to integrate. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in various industries. Upgrade your board-to-board connections with these high-quality card edge connectors.