896-036-559-802

Heilind Number:EDA896-036-559-802
Manufacturer:EDAC
Manufacturer Number:896-036-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-559-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, essential for secure and efficient board-to-board linking. Designed for high-performance applications, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3 A of power, they guarantee reliable signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation offers flexibility in installation. Boasting 36 positions, they provide ample connectivity options, making them ideal for intricate circuit designs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for demanding environments. Upgrade your setup today with this essential component from our extensive range of connectors.