896-036-559-803

Heilind Number:EDA896-036-559-803
Manufacturer:EDAC
Manufacturer Number:896-036-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-559-803

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a robust copper alloy contact material, they ensure reliable power transmission at an amperage of 3A. The dual-row configuration, with 36 positions and a pitch of .125 inches, offers versatility in board-to-board connections. Engineered for seamless integration, the right-angle mount orientation and row spacing of .2 inches provide ease of installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a perfect choice for industrial and high-temperature applications. Trust in our quality assurance and elevate your PCB connectivity with confidence.