896-036-559-804

Heilind Number:EDA896-036-559-804
Manufacturer:EDAC
Manufacturer Number:896-036-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-559-804

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable board-to-board connections in demanding environments. These connectors feature a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even in high-temperature settings. With two rows of 36 positions each, they offer ample connectivity options for your PCB layouts. The Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, guarantee efficient signal transmission. Engineered for versatility, these connectors support right-angle mounting orientation. Operating flawlessly within a wide temperature range of -40 to 105°C, they are ideal for applications requiring durability and stability. Trust in these connectors for seamless and secure interconnections in your electronic systems.