896-036-559-807

Heilind Number:EDA896-036-559-807
Manufacturer:EDAC
Manufacturer Number:896-036-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-559-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for precision and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105°C. With a 3A amperage rating, copper alloy contact material, and two rows of 36 positions each, they provide seamless connectivity for your electronic components. The .125-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, offer flexibility in installation. Elevate your PCB assembly with these high-quality connectors, ideal for various applications in the electronics industry.