896-036-559-808

Heilind Number:EDA896-036-559-808
Manufacturer:EDAC
Manufacturer Number:896-036-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-559-808

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With a maximum amperage of 3A, they ensure reliable power transmission. The copper alloy contact material guarantees high conductivity, while the dual-row design with a pitch of .125 inches offers ample space for 36 positions. Perfect for board-to-board connections, these connectors are ideal for various PCB applications. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C provide flexibility in installation and usage. Upgrade your connectivity solutions with these top-of-the-line connectors.