896-036-559-812

Heilind Number:EDA896-036-559-812
Manufacturer:EDAC
Manufacturer Number:896-036-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-559-812

Detailed Description

Elevate your high-temperature board-to-board connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. Featuring two rows and 36 positions, they offer ample connectivity for your projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are built to withstand even the harshest conditions. Their right-angle mount orientation adds versatility to your setup. Trust in our top-of-the-line Card Edge Connectors for efficient and secure PCB connections.