896-036-560-201

Heilind Number:EDA896-036-560-201
Manufacturer:EDAC
Manufacturer Number:896-036-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-560-201

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows of Copper Alloy contacts and a total of 36 positions, they provide reliable power transmission at a 3A amperage. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for efficient PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications requiring secure board-to-board connections. Upgrade to our Card Edge Connectors for unparalleled reliability in your electronic systems.