896-036-560-202

Heilind Number:EDA896-036-560-202
Manufacturer:EDAC
Manufacturer Number:896-036-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-560-202

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for superior performance in demanding environments. Featuring a sleek black finish, these connectors offer a seamless blend of durability and style. With an amperage rating of 3A and UL 94V-0 Polyphenylene Sulfide housing material, they ensure safe and reliable power transmission. The dual-row design with 36 positions allows for efficient data transfer, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure connections. Engineered for versatility, they have a straight mount orientation and can withstand temperatures ranging from -40 to 105°C, making them perfect for a wide range of applications. Upgrade your PCB connectivity with these high-quality Card Edge Connectors.